2213301-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 3,194
Unit Price: $2.88000
Datasheet
2213301-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2213301-1
Releasable Poke-In Connectors

2213301-1

DigiKey Part Number
A120828TR-ND - Tape & Reel (TR)
A120828CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2213301-1
Description
CONN SSL RECEPTACLE 1POS SOLDER
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
2213301-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Current Rating (Amps)
5A, 9A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes