



2213240-1 | |
---|---|
DigiKey Part Number | A123772-ND |
Manufacturer | |
Manufacturer Product Number | 2213240-1 |
Description | SKT HOUSING ASSY, FH, 7P, A CODE |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2213240-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |