Direct




221185-8 | |
|---|---|
DigiKey Part Number | A24575-ND |
Manufacturer | |
Manufacturer Product Number | 221185-8 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 221185-8 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyethylene (PE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A | Insertion Loss 0.15dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-71013-RFX | Amphenol RF | 1,175 | ARF1701-ND | $32.23000 | Direct |
| 31-71013 | Amphenol RF | 236 | ARF1174-ND | $80.49000 | Similar |














