
2205076-3 | |
---|---|
DigiKey Part Number | A123307-ND |
Manufacturer | |
Manufacturer Product Number | 2205076-3 |
Description | CABLE ASSEMBLY HEADER WTW 20POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.06000 | $49.06 |
10 | $41.69500 | $416.95 |
25 | $39.08240 | $977.06 |
50 | $37.21520 | $1,860.76 |
100 | $35.43790 | $3,543.79 |
250 | $33.21976 | $8,304.94 |
500 | $31.63492 | $15,817.46 |
1,000 | $30.12616 | $30,126.16 |
2,500 | $28.24244 | $70,606.10 |