
2205072-3 | |
|---|---|
DigiKey Part Number | A123322-ND |
Manufacturer | |
Manufacturer Product Number | 2205072-3 |
Description | CABLE ASSEMBLY HEADER WTB 12POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 0.656' (200.00mm, 7.87") |
Packaging Box | Color Gray, Ribbon |
Part Status Active | Cable Termination IDC |
Connector Type Plug to PCB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $33.14900 | $331.49 |
| 25 | $31.07080 | $776.77 |
| 50 | $29.58420 | $1,479.21 |
| 100 | $28.17180 | $2,817.18 |
| 250 | $26.40812 | $6,602.03 |
| 500 | $25.14808 | $12,574.04 |
| 1,000 | $23.94857 | $23,948.57 |
| 2,500 | $22.45071 | $56,126.78 |

