


2204585-3 | |
|---|---|
DigiKey Part Number | A125073TR-ND - Tape & Reel (TR) A125073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204585-3 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204585-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Male Blades | Color Black |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.32000 | $74.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $36.68392 | $275,129.40 |

