


2204529-2 | |
---|---|
DigiKey Part Number | A125067TR-ND - Tape & Reel (TR) A125067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204529-2 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204529-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 3 Power | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.51000 | $53.51 |
10 | $39.24200 | $392.42 |
25 | $36.40840 | $910.21 |
50 | $34.87560 | $1,743.78 |
100 | $33.72400 | $3,372.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $32.85845 | $6,571.69 |