2199172-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2199172-1
Compressive Board-to-Board (BTB) Connectors

2199172-1

DigiKey Part Number
A120582TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2199172-1
Description
CONN SPRING MOD 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2199172-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
4
Pitch
0.063" (1.60mm)
Number of Rows
2
Row Spacing
0.087" (2.20mm)
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14,000In Stock
Ships from WEC