


2199075-2 | |
---|---|
DigiKey Part Number | A120580-ND |
Manufacturer | |
Manufacturer Product Number | 2199075-2 |
Description | CONN SPRING MOD 4POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2199075-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 4 | |
Pitch | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.96400 | $49.64 |
25 | $4.64960 | $116.24 |
50 | $4.42720 | $221.36 |
100 | $4.21480 | $421.48 |
250 | $3.95072 | $987.68 |
500 | $3.76186 | $1,880.93 |
1,000 | $3.58215 | $3,582.15 |
2,500 | $3.35786 | $8,394.65 |