2199035-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2199035-2
Compressive Board-to-Board (BTB) Connectors

2199035-2

DigiKey Part Number
A120577TR-ND - Tape & Reel (TR)
A120577CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2199035-2
Description
CONN SPRING MOD 10POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2199035-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
10
Pitch
0.063" (1.60mm)
Number of Rows
2
Row Spacing
0.134" (3.40mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000$5.09903$142,772.84