Image for 2198229-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2198229-2

DigiKey Part Number
2198229-2-ND
Manufacturer
Manufacturer Product Number
2198229-2
Description
CONN SFP+ CAGE 1X6 W/HSINK R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2198229-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 6) with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$508.15722$18,293.66
Manufacturers Standard Package