
2178713-8 | |
---|---|
DigiKey Part Number | A120925TR-ND - Tape & Reel (TR) A120925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178713-8 |
Description | CONN DIP HDR IDC 8POS VERT |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2178713-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |