2178712-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178712-6

DigiKey Part Number
A120921TR-ND - Tape & Reel (TR)
A120921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2178712-6
Description
CONN HEADER 6POS IDC TIN
Customer Reference
Detailed Description
6 Position Rectangular Header Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
2178712-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.65500$16.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$1.53028$19,128.50