2178126-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2178126-1
2178126-1
2178126-1

2178126-1

DigiKey Part Number
A116114TR-ND - Tape & Reel (TR)
A116114CT-ND - Cut Tape (CT)
A116114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2178126-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45), 2 Power 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
2178126-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack with Power Pins
Number of Positions/Contacts
8p8c (RJ45), 2 Power
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
Solder Retention
LED Color
Green, Orange - Yellow
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$116.15000$116.15
10$98.74300$987.43
25$92.55720$2,313.93
50$88.14000$4,407.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$74.76027$11,214.04
300$71.19473$21,358.42
450$69.18869$31,134.91
750$66.74231$50,056.73
1,050$65.17847$68,437.39
Manufacturers Standard Package