2177587-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177587-1

DigiKey Part Number
17-2177587-1-ND
Manufacturer
Manufacturer Product Number
2177587-1
Description
12POS NANO MQS TL PLUG HOUSING,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2177587-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.73000$8.73
10$7.40900$74.09
25$6.94800$173.70
50$6.61520$330.76
100$6.29830$629.83
250$5.90368$1,475.92
500$5.62180$2,810.90
1,500$5.20235$7,803.52
3,000$4.95407$14,862.21
Manufacturers Standard Package