2174769-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174769-2
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2174769-2

DigiKey Part Number
A117451-ND
Manufacturer
Manufacturer Product Number
2174769-2
Description
CONN QSFP+ CAGE 1X3 W/HSINK R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2174769-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 3) with Heat Sink
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160$208.54538$33,367.26
Manufacturers Standard Package