
2173211-2 | |
|---|---|
DigiKey Part Number | A124585-ND |
Manufacturer | |
Manufacturer Product Number | 2173211-2 |
Description | ELCON MINI 4P VERT HEADER,SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2173211-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Lock | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | 20A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 60VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | $51.46106 | $22,231.18 |









