


2170805-2 | |
---|---|
DigiKey Part Number | 2170805-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170805-2 |
Description | CONN QSFP28 CAGE 1X2 PRESSFIT RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170805-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.38000 | $209.38 |
5 | $194.02600 | $970.13 |
10 | $187.77700 | $1,877.77 |
25 | $179.83720 | $4,495.93 |