




2170704-4 | |
|---|---|
DigiKey Part Number | A144283-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-4 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-4 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.13000 | $174.13 |
| 5 | $161.38800 | $806.94 |
| 24 | $149.87458 | $3,596.99 |
| 48 | $145.05646 | $6,962.71 |





