
2170507-5 | |
---|---|
DigiKey Part Number | 17-2170507-5-ND |
Manufacturer | |
Manufacturer Product Number | 2170507-5 |
Description | 1X3 QSFP CAGE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170507-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $337.73563 | $16,211.31 |