
2170287-1 | |
---|---|
DigiKey Part Number | A117434-ND |
Manufacturer | |
Manufacturer Product Number | 2170287-1 |
Description | CONN QSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170287-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.97000 | $401.97 |
18 | $327.82556 | $5,900.86 |
27 | $326.85000 | $8,824.95 |