


2170088-1 | |
---|---|
DigiKey Part Number | A116142TR-ND - Tape & Reel (TR) A116142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2170088-1 |
Description | CONN ZSFP+ RCPT 20POS SLD RA SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170088-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | zSFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.68000 | $32.68 |
10 | $27.75800 | $277.58 |
25 | $26.01640 | $650.41 |
50 | $24.77500 | $1,238.75 |
100 | $23.59130 | $2,359.13 |
250 | $22.11380 | $5,528.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $18.54640 | $10,200.52 |
1,100 | $17.66161 | $19,427.77 |
1,650 | $17.16392 | $28,320.47 |
2,750 | $16.55698 | $45,531.69 |
3,850 | $16.16904 | $62,250.80 |