2169797-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169797-4

DigiKey Part Number
A120549-ND
Manufacturer
Manufacturer Product Number
2169797-4
Description
CONN HEADER BLADE PWR 4P EDGE MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
2169797-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
2
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.32000$62.32
10$52.97300$529.73
25$49.65200$1,241.30
50$47.28140$2,364.07
100$45.02410$4,502.41
250$42.20580$10,551.45
800$38.88261$31,106.09
1,600$37.02918$59,246.69
Manufacturers Standard Package