
216905-1 | |
---|---|
DigiKey Part Number | A122585-ND |
Manufacturer | |
Manufacturer Product Number | 216905-1 |
Description | CONN QC TAB 0.110/0.250 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 216905-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard and Twin | |
Gender | Male | |
Tab Width | 0.110" (2.79mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $19.46000 | $194.60 |
25 | $18.24160 | $456.04 |
50 | $17.37120 | $868.56 |
100 | $16.54110 | $1,654.11 |
250 | $15.50532 | $3,876.33 |
500 | $14.76534 | $7,382.67 |
1,000 | $14.23344 | $14,233.44 |