Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
216548-1
216548-1

216548-1

DigiKey Part Number
A99307TR-ND - Tape & Reel (TR)
A99307CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
216548-1
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
216548-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
47.2µin (1.20µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.27000$17.27
10$14.63400$146.34
25$13.72000$343.00
50$13.06400$653.20
100$12.43910$1,243.91
250$11.65972$2,914.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.06326$8,850.61
1,600$10.53539$16,856.62
2,400$10.23844$24,572.26
4,000$9.87632$39,505.28
5,600$9.64486$54,011.22
8,000$9.40543$75,243.44
Manufacturers Standard Package