7-215570-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215570-6

DigiKey Part Number
A111110TR-ND - Tape & Reel (TR)
A111110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215570-6
Description
CONN DIP HDR IDC 6POS 28AWG PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
215570-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
6
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.61500$46.15
25$4.25320$106.33
50$4.00040$200.02
100$3.76150$376.15
250$3.46768$866.92
500$3.26076$1,630.38
1,000$3.06640$3,066.40
2,500$2.82724$7,068.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$4.51196$56,399.50
Manufacturers Standard Package