New Product
215307-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215307-7

DigiKey Part Number
5831-215307-7-ND
Manufacturer
Manufacturer Product Number
215307-7
Description
2X7P HV100 REC CON. TE 7.0MM
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.