
215222-4 | |
---|---|
DigiKey Part Number | 215222-4-ND |
Manufacturer | |
Manufacturer Product Number | 215222-4 |
Description | CONN MOD JACK 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 215222-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |