
215222-1 | |
---|---|
DigiKey Part Number | 2266-215222-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 215222-1 |
Description | CONN MOD JACK 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 215222-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $14.19050 | $567.62 |
200 | $13.87680 | $2,775.36 |
400 | $13.64160 | $5,456.64 |
800 | $13.40640 | $10,725.12 |
3,000 | $13.09280 | $39,278.40 |
5,000 | $10.66240 | $53,312.00 |