2141227-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2141227-1.jpg
2141227-1_view2.jpg

2141227-1

DigiKey Part Number
2141227-1-ND
Manufacturer
Manufacturer Product Number
2141227-1
Description
CONN 2POS SOLDER SILVER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Connector Solder Silver
Datasheet
 Datasheet
EDA/CAD Models
2141227-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
Cap (Cover), Mounting Flange, Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$677.99000$677.99
10$576.28900$5,762.89
48$515.95438$24,765.81
96$491.36208$47,170.76
144$484.63556$69,787.52
Manufacturers Standard Package