
213845-4 | |
|---|---|
DigiKey Part Number | 17-213845-4-ND |
Manufacturer | |
Manufacturer Product Number | 213845-4 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Power |
Datasheet | Datasheet |
EDA/CAD Models | 213845-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.78000 | $83.78 |
| 10 | $71.21500 | $712.15 |
| 25 | $66.75520 | $1,668.88 |
| 50 | $63.56860 | $3,178.43 |
| 100 | $60.53410 | $6,053.41 |
| 300 | $56.02103 | $16,806.31 |
| 500 | $54.03976 | $27,019.88 |
| 1,000 | $51.46330 | $51,463.30 |






