
208680-2 | |
---|---|
DigiKey Part Number | 5831-208680-2-ND |
Manufacturer | |
Manufacturer Product Number | 208680-2 |
Description | STANDARD CIRCULAR CONNECTOR SEAL |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | - | |
Shell Size - Insert | 23 | |
Material | Thermoplastic | |
Features | Metal Chain | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $100.82267 | $1,512.34 |
45 | $99.01911 | $4,455.86 |
75 | $97.13760 | $7,285.32 |
150 | $95.33440 | $14,300.16 |
600 | $93.53120 | $56,118.72 |
1,005 | $87.41600 | $87,853.08 |