
213819-1 | |
|---|---|
DigiKey Part Number | 213819-1-ND |
Manufacturer | |
Manufacturer Product Number | 213819-1 |
Description | CONN RCPT 59POS PCB |
Customer Reference | |
Detailed Description | 59 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 59 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 130°C | |
Voltage Rating | - | |
Base Product Number |

