
213684-1 | |
---|---|
DigiKey Part Number | A113084-ND |
Manufacturer | |
Manufacturer Product Number | 213684-1 |
Description | CONN 34POS BLACK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 213684-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $725.82000 | $725.82 |
10 | $616.93900 | $6,169.39 |
25 | $578.34400 | $14,458.60 |
50 | $550.77180 | $27,538.59 |
100 | $524.52160 | $52,452.16 |