
X60008AIS8-50 | |
|---|---|
DigiKey Part Number | X60008AIS8-50-ND |
Manufacturer | |
Manufacturer Product Number | X60008AIS8-50 |
Description | IC VREF SERIES 0.01% 8SO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.01% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X60008AIS8-50 Models |
Category | Temperature Coefficient 1ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 5.1V ~ 9V |
Packaging Tube | Current - Supply 800nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.01% |

