
213524-8 | |
|---|---|
DigiKey Part Number | 213524-8-ND |
Manufacturer | |
Manufacturer Product Number | 213524-8 |
Description | CONN RCPT 34POS PCB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 213524-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Jackscrews, Mating Guide |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 150°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $1,124.36078 | $71,959.09 |




