cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132574-3

DigiKey Part Number
2132574-3-ND
Manufacturer
Manufacturer Product Number
2132574-3
Description
IMP100,O,H,V3P6C,UG,LEW46
Customer Reference
Detailed Description
54 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Usage
Backplane, Orthogonal
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
36 Signal, 18 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.075A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
29.9VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.