



2129691-2 | |
|---|---|
DigiKey Part Number | 17-2129691-2TR-ND - Tape & Reel (TR) 17-2129691-2CT-ND - Cut Tape (CT) 17-2129691-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2129691-2 |
Description | USB3.1 TYPE-C REC MID-MOUNT 0.48 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2129691-2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07BN24JA2R1300 | JAE Electronics | 2,427 | 670-3151-1-ND | $22.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $16.39400 | $163.94 |
| 25 | $15.36440 | $384.11 |
| 50 | $14.62940 | $731.47 |
| 100 | $13.93050 | $1,393.05 |
| 250 | $13.05804 | $3,264.51 |
| 500 | $12.43468 | $6,217.34 |
| 1,000 | $12.08503 | $12,085.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.07821 | $12,078.21 |
| 2,000 | $11.50205 | $23,004.10 |
| 3,000 | $11.17787 | $33,533.61 |
| 5,000 | $10.78263 | $53,913.15 |
| 7,000 | $10.52994 | $73,709.58 |




