
2129567-1 | |
---|---|
DigiKey Part Number | A118358-ND |
Manufacturer | |
Manufacturer Product Number | 2129567-1 |
Description | CONN POWER JACK SOLDER EYELET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2129567-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 10.7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
10 | $17.48500 | $174.85 |
25 | $16.38840 | $409.71 |
50 | $15.60460 | $780.23 |
132 | $14.57061 | $1,923.32 |
264 | $13.87496 | $3,662.99 |
528 | $13.21282 | $6,976.37 |
1,056 | $12.58233 | $13,286.94 |
2,508 | $11.83783 | $29,689.28 |