
2127931-4 | |
|---|---|
DigiKey Part Number | A142596-ND |
Manufacturer | |
Manufacturer Product Number | 2127931-4 |
Description | C/A, SFP+, GENERIC, 3.0M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2127931-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $444.54000 | $444.54 |
| 10 | $377.81900 | $3,778.19 |
| 25 | $354.17560 | $8,854.39 |
| 50 | $337.28380 | $16,864.19 |
| 100 | $321.20250 | $32,120.25 |
| 250 | $301.12296 | $75,280.74 |

