212437-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 452
Unit Price: $43.22000
Datasheet
212437 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212437-6

DigiKey Part Number
A1655-ND
Manufacturer
Manufacturer Product Number
212437-6
Description
CONN PLUG HSNG MALE 8POS INLINE
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
DIN (270 Degree)
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Brass
Shell Finish
Tin
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes