MFG_2118713-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118713-4
Board Level Shielding

2118713-4

DigiKey Part Number
A126119-ND
Manufacturer
Manufacturer Product Number
2118713-4
Description
RF SHIELD 0.516" X 0.554" SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.516" (13.10mm) X 0.554" (14.06mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118713-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.079" (2.00mm)
Length - Overall
0.554" (14.06mm)
Width - Overall
0.516" (13.10mm)
Ventilation
Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.23900$42.39
25$3.80640$95.16
100$3.33310$333.31
300$3.06860$920.58
500$2.97060$1,485.30
1,000$2.85840$2,858.40
2,500$2.73987$6,849.67
5,000$2.66844$13,342.20
Manufacturers Standard Package