


2118709-4 | |
---|---|
DigiKey Part Number | A126145TR-ND - Tape & Reel (TR) A126145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118709-4 |
Description | RF SHIELD 1.26" X 1.26" SMD 1PC |
Customer Reference | |
Detailed Description | RF Shield Cover 1.260" (32.00mm) X 1.260" (32.00mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118709-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $18.45000 | $184.50 |
25 | $15.73240 | $393.31 |