
5645518-1 | |
|---|---|
DigiKey Part Number | A117974TR-ND - Tape & Reel (TR) A117974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5645518-1 |
Description | CONN PIN RCPT .038-.042 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.038" ~ 0.042" (0.97mm ~ 1.07mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645518-1 Models |
Category | Mounting Hole Diameter 0.075" (1.91mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.093" (2.36mm) |
Series | Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Tail Type No Tail | Operating Temperature -65°C ~ 125°C |
Termination Solder | Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Length - Overall 0.206" (5.23mm) | Base Product Number |
Accepts Pin Diameter 0.038" ~ 0.042" (0.97mm ~ 1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.27240 | $56.81 |
| 50 | $2.16380 | $108.19 |
| 100 | $2.06030 | $206.03 |
| 250 | $1.93072 | $482.68 |
| 500 | $1.83866 | $919.33 |
| 1,000 | $1.75069 | $1,750.69 |
| 2,500 | $1.64101 | $4,102.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.38159 | $69,079.50 |


