
2109100-2 | |
|---|---|
DigiKey Part Number | 17-2109100-2-ND |
Manufacturer | |
Manufacturer Product Number | 2109100-2 |
Description | MQS SLD 4P PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2109100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.21700 | $122.17 |
| 25 | $11.45080 | $286.27 |
| 50 | $10.90340 | $545.17 |
| 200 | $9.88635 | $1,977.27 |
| 400 | $9.41423 | $3,765.69 |
| 600 | $9.14875 | $5,489.25 |
| 1,000 | $8.82479 | $8,824.79 |
| 2,600 | $8.24974 | $21,449.32 |

