



2108793-1 | |
---|---|
DigiKey Part Number | 17-2108793-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108793-1 |
Description | 902~928 & 2400~2483.5 DUAL BAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MMCX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108793-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 915MHz, 2.44GHz | |
Frequency Range | 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2.1dBi | |
Features | Cable - 185mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.01000 | $40.01 |
10 | $30.61500 | $306.15 |
30 | $27.86800 | $836.04 |
100 | $25.68960 | $2,568.96 |
250 | $24.46024 | $6,115.06 |
500 | $24.44146 | $12,220.73 |