RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108614-5

DigiKey Part Number
A118890TR-ND - Tape & Reel (TR)
A118890CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108614-5
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2108614-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.039" (1.00mm)
Height
0.106" (2.70mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.00900$30.09
25$2.81840$70.46
50$2.68340$134.17
100$2.55520$255.52
250$2.39444$598.61
500$2.28016$1,140.08
1,000$2.17113$2,171.13
2,500$2.03515$5,087.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.96350$10,799.25
11,000$1.86981$20,567.91
16,500$1.81711$29,982.31
27,500$1.75283$48,202.83
38,500$1.71175$65,902.38
Manufacturers Standard Package