
2106489-3 | |
|---|---|
DigiKey Part Number | A100379TR-ND - Tape & Reel (TR) A100379CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106489-3 |
Description | CONN WIRE IDC 3POS 18AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106489-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.30700 | $93.07 |
| 25 | $8.72480 | $218.12 |
| 50 | $8.30860 | $415.43 |
| 100 | $7.91150 | $791.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $7.24126 | $2,534.44 |
| 700 | $6.89549 | $4,826.84 |
| 1,050 | $6.70099 | $7,036.04 |
| 1,750 | $6.46379 | $11,311.63 |
| 2,450 | $6.31220 | $15,464.89 |
| 3,500 | $6.15544 | $21,544.04 |

