
2106378-2 | |
---|---|
DigiKey Part Number | A101048-ND |
Manufacturer | |
Manufacturer Product Number | 2106378-2 |
Description | CONN PLUG CABLE ASSY 2POS 18AWG |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Black 4.00" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2106378-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black | |
Length | 4.00" (101.6mm) | |
Features | - | |
Base Product Number |