MFR Recommended

209M416-19C | |
|---|---|
DigiKey Part Number | 209M416-19C-ND |
Manufacturer | |
Manufacturer Product Number | 209M416-19C |
Description | CONN BACKSHELL ADPT SZ17 E SILV |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Silver |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.279" (32.49mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97H1-17-1-C | TE Connectivity AMP Connectors | 0 | 17-97H1-17-1-C-ND | $1,003.01140 | MFR Recommended |

